
Highlights & Details
MSI MSI Cubi N ADL-290XDE 8GB/Intel N100/ 12 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® N N100 4 core(s) / max. 3.40 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 128 GB SSD
Technical specifications
- Chipset: SoC
- Audio: Realtek ALC256, 2.1 channel HD audio
- Wi-Fi AzureWave/AW-CB515NF
- LAN 2 x Realtek RTL8111H
- Model B0A9
- Module type: SO-DIMM
- Memory slot (free): 0
- TDP 6W
- Cache: 6 MB
- Threads: 4
- CPU-cooler: Air cooling
- SSD FORM FACTOR: M.2-2280 M-KEY
- VESA 100 x 100 mm size
- Liter: 0.7
- Chassis lock Kensington lock
- Product type
Mini PC
- Model
Cubi N ADL-290XDE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU speed
0.8 GHz
- CPU turbo clock speed (max.)
3.40 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (DP Alt Mode)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
124 mm
- Height
53.7 mm
- Depth
124 mm
- Weight
0.54 kg
- PSU power
65 W
- Features
TPM
Kensington lock
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730389 MSI Mini PC MSI Cubi N ADL-290XDE 8GB/Intel N100/ 12 2.5 cm (1 inch) Intel® N N100 3.40 GHz 8 GB RAM 128 GB SSD 00B0A911
User & Safety Instructions
User & Safety Instructions 3730389 MSI Mini PC MSI Cubi N ADL-290XDE 8GB/Intel N100/ 12 2.5 cm (1 inch) Intel® N N100 3.40 GHz 8 GB RAM 128 GB SSD 00B0A911
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











