• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MPG GUNGNIR 300R AIRFLOW Midi tower PC casing White 3 built-in LED fans, Built-in LED fan, Window, Dust filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

USB C®

USB A (USB 3.2 1st gen)

Headphone jack (3.5 mm)

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

2

Width

235 mm

Height

510 mm

Depth

505 mm

Weight

10.9 kg

Form factor

ATX

Micro-ATX

E-ATX

ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 235 x 510 x 505 mm

Features

3 built-in LED fans

Built-in LED fan

Window

Dust filter

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207093 MSI MPG GUNGNIR 300R AIRFLOW Midi tower PC casing White 3 built-in LED fans, Built-in LED fan, Window, Dust filter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.