• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 44.10090 Quick-Connect clip Pins=1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.21 / piece)
€ 0.34
-38 %
€ 1.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kfz-Schnellverbinder

  • Für Kabelquerschnitt 0,5 - 1,0 mm²

Technical specifications

Product type

Quick-Connect clip

Connector type

Wire connector

Insulation type

Partially insulated

max. cross section

1 mm²

Min. cross section

0.25 mm²

Content

1 pc(s)

Connection

IDC Cut & Clip terminals

Factory colour

Red

Cross-section range

0.25 - 1 mm²

Features

+ IDC

Type

0,25-1mm² ro

Design type

Schnellverbinder

Connector

keine

Pins

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233962 MTA Automotive 44.10090 Quick-Connect clip Pins=1

Description

Kabel-Schnellverbinder ohne löten und crimpen. Bestehendes Kabel einlegen – abzweigendes Kabel einlegen - zu drücken – fertig.

More interesting products

(*All information is plus legal VAT)