• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-62-2 Insulator for BU-60 and BU-61 series terminals Red

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Mon, 4 Jan 2027

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.56 / piece)
€ 1.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Large internal diameter 13.70 mm
  • Small inner diameter 7.40 mm
Factory colour

Red

Length

48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330895 Mueller Electric BU-62-2 Insulator for BU-60 and BU-61 series terminals Red

User & Safety Instructions

User & Safety Instructions 3330895 Mueller Electric BU-62-2 Insulator for BU-60 and BU-61 series terminals Red

Description

The BU-62 is used for electrical isolation of clips of the series BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X and BU-61.

This text is machine translated.

Features

  • Flexible PVC
  • Dielectric strength 3KV on thinnest cross section

Scope of delivery

  • Red insulator

More interesting products

(*All information is plus legal VAT)