• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Hook & loop cable tie 200 mm (L x W) 200 mm x 12 mm Dark grey 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

434 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook & loop cable tie 200 mm

  • 200 mm x 12 mm
  • 10 pcs
  • Dark Grey color

Our service for you

Technical specifications

Factory colour

Dark grey

Dim

(L x W) 200 mm x 12 mm

Weight

5 g

Width

12 mm

Length

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109545 VOLTCRAFT Hook & loop cable tie 200 mm (L x W) 200 mm x 12 mm Dark grey 10 pc(s)

Warranty Terms

Warranty Terms 2109545 VOLTCRAFT Hook & loop cable tie 200 mm (L x W) 200 mm x 12 mm Dark grey 10 pc(s)

Description

Scope of delivery

  • 10 x Hook & loop cable tie

More interesting products

(*All information is plus legal VAT)