• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL10-6 Ring terminal Cross section (max.)=10 mm² Hole Ø=6 mm Not insulated Silver 1 pc(s)

Product type
Ring terminal
Thread size
M6
Hole Ø
6 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCL10-6 Premium Ring Cable Ring - 10 mm² / M6, tinned copper (RoHS & REACH compliant)

  • 10 - 10 mm²

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6 mm

Insulation type

Not insulated

Factory colour

Silver

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

MCL10-6

Type

MCL10-6

AWG max.

8

max. cross section

10 mm²

Min. cross section

10 mm²

Weight

3.3 g

Cross-section range

10 - 10 mm²

Support sleeve

No

Temperature range

Material-related up to approx. +150 °C

Documents & Downloads

Datasheet

Datasheet 3776086 Mueller Electric MCL10-6 Ring terminal Cross section (max.)=10 mm² Hole Ø=6 mm Not insulated Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776086 Mueller Electric MCL10-6 Ring terminal Cross section (max.)=10 mm² Hole Ø=6 mm Not insulated Silver 1 pc(s)

Description

Secure your electrical connections with maximum conductivity and long life. The MCL10-6 ring terminal is specially designed for 10 mm² cables and M6 bolts. Thanks to the high quality tin-plated copper it offers excellent corrosion protection and minimum transition resistance – Ideal for demanding applications in industry, automotive sector and trade. Naturally future-proof and certified according to the latest EU RoHS 3 and REACH environment standards.

This text is machine translated.

Scope of delivery

  • 1x ring terminal MCL10-6 (10 mm², M6)

More interesting products

(*All information is plus legal VAT)