There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crimp cable lug
M8
8.4 mm
Not insulated
Metal
1 pc(s)
Copper silver plated
MCL10-8
MCL10-8
8
8
10 mm²
10 mm²
3.3 g
Yes
Länge: ca. 24,5 mm
Breite (Flansch): ca. 10,5 mm
10 - 10 mm²
Anti-corrosive
No
up to 150 °C
Datasheet 3776087 Mueller Electric MCL10-8 Crimp cable lug Anti-corrosive Cross section (max.)=10 mm² Hole Ø=8.4 mm Not insulated Metal 1
User & Safety Instructions 3776087 Mueller Electric MCL10-8 Crimp cable lug Anti-corrosive Cross section (max.)=10 mm² Hole Ø=8.4 mm Not insulated Metal 1