• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL120-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

Product type
Ring terminal
Thread size
M12
Hole Ø
15.2 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Premium ring terminal M12 for 120 mm² cable - High-conductive & corrosion resistant

  • 120 - 120 mm²

Technical specifications

  • Maximum cable cross-section: 120 mm²
Product type

Ring terminal

Thread size

M12

Hole Ø

15.2 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper foil, tin plated

Manufacturer part #

MCL120-12

Type

MCL120-12

max. cross section

120 mm²

Min. cross section

120 mm²

Weight

55 g

Industrial packaging

Yes

Dimensions

Gesamtlänge: ca. 65,6 mm
Außenring-Durchmesser: ca. 27,6 mm
Innenring-Durchmesser (Loch): 15,2 mm

Cross-section range

120 - 120 mm²

Features

Anti-corrosive

Support sleeve

No

Temperature range

up to 150 °C

Documents & Downloads

Datasheet

Datasheet 3776088 Mueller Electric MCL120-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

User & Safety Instructions

User & Safety Instructions 3776088 Mueller Electric MCL120-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

Description

Secure your power connections with our professional ring cable lug MCL120-12. Made of high quality tin-plated copper, it offers maximum conductivity with minimum transition resistance and is optimally protected against corrosion. Perfectly suitable for demanding electrical installations in industry and trade – absolutely future-proof thanks to the full EU RoHS 3 and REACH compliance.

This text is machine translated.

Scope of delivery

  • 1x ring terminal MCL120-12 (M12, for 120 mm2 cable)

More interesting products

(*All information is plus legal VAT)