• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL150-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

Product type
Ring terminal
Thread size
M12
Hole Ø
15.2 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium ring terminal M12 for 150 mm2 cable

  • 120 - 120 mm²

Technical specifications

  • Solid compressed/pressed design
Product type

Ring terminal

Thread size

M12

Hole Ø

15.2 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper foil, tin plated

Manufacturer part #

MCL150-12

Type

MCL150-12

max. cross section

120 mm²

Min. cross section

120 mm²

Weight

55 g

Industrial packaging

Yes

Dimensions

Gesamtlänge: ca. 65,6 mm
Außenring-Durchmesser: ca. 27,6 mm
Innenring-Durchmesser (Loch): 15,2 mm

Cross-section range

120 - 120 mm²

Features

Anti-corrosive

Support sleeve

No

Temperature range

up to 150 °C

Documents & Downloads

Datasheet

Datasheet 3776089 Mueller Electric MCL150-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

User & Safety Instructions

User & Safety Instructions 3776089 Mueller Electric MCL150-12 Ring terminal Anti-corrosive Cross section (max.)=120 mm² Hole Ø=15.2 mm Not insulated Metal

Description

Maximum Power, uncompromising safety:The MCL150-12 ring terminal is the professional solution for extreme demands of cable connections. Manufactured from pure tin-plated copper, it guarantees minimum transition resistance and offers first class protection against corrosion and oxidation thanks to the high-quality tin plating. With a precise fit for M12 bolts and designed for massive 150 mm² cable cross-sections, it is perfect for industrial plants, vehicle construction or demanding solar systems. Future-proof and environmentally friendly manufactured according to strict EU RoHS 3 and REACH standards.

This text is machine translated.

Scope of delivery

  • 1 x ring terminal MCL150-12 (for M12 bolts and 150 mm2 cable)

More interesting products

(*All information is plus legal VAT)