• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL16-8 Ring terminal Anti-corrosive Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc

Product type
Ring terminal
Thread size
M8
Hole Ø
8.4 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium ring terminal MCL16-8 – 16 mm² / M8 | Tin-plated copper

  • 16 - 16 mm²

Technical specifications

  • Highly conductive
  • For crimp or crimp connection
Product type

Ring terminal

Thread size

M8

Hole Ø

8.4 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

MCL16-8

Type

MCL16-8

AWG max.

6

AWG (min.)

6

max. cross section

16 mm²

Min. cross section

16 mm²

Weight

5 g

Industrial packaging

Yes

Cross-section range

16 - 16 mm²

Features

Anti-corrosive

Support sleeve

No

Temperature range

up to +150 approx. °C

Documents & Downloads

Datasheet

Datasheet 3776091 Mueller Electric MCL16-8 Ring terminal Anti-corrosive Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc

User & Safety Instructions

User & Safety Instructions 3776091 Mueller Electric MCL16-8 Ring terminal Anti-corrosive Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc

Description

Optimise your electrical connections with the MCL16-8 ring terminal. Made from high quality tin-plated copper, it offers maximum conductivity and excellent corrosion protection for demanding applications. Perfectly suitable for 16 mm² cable and M8-bolt. Thanks to the full EU RoHS 3 and REACH compliance, you'll count on a safe, durable and future-proof quality product.

This text is machine translated.

Scope of delivery

  • 1x ring cable lug MCL16-8 (16 mm2, M8)

More interesting products

(*All information is plus legal VAT)