• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL35-10 Ring terminal Anti-corrosive Cross section (max.)=35 mm² Hole Ø=10.5 mm Not insulated Metal 1

Product type
Ring terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ring terminal, M10 bolt size, 35 mm² cable cross-section

  • 35 - 35 mm²

Technical specifications

  • Connection type: Crimping/crimping
Product type

Ring terminal

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

MCL35-10

Type

MCL35-10

AWG max.

2

AWG (min.)

2

max. cross section

35 mm²

Min. cross section

35 mm²

Weight

10 g

Industrial packaging

Yes

Dimensions

Gesamtlänge: ca. 39,7 mm
Außenring-Durchmesser: ca. 16,1 mm

Cross-section range

35 - 35 mm²

Features

Anti-corrosive

Support sleeve

No

Temperature range

up to 150 °C

Documents & Downloads

Datasheet

Datasheet 3776095 Mueller Electric MCL35-10 Ring terminal Anti-corrosive Cross section (max.)=35 mm² Hole Ø=10.5 mm Not insulated Metal 1

User & Safety Instructions

User & Safety Instructions 3776095 Mueller Electric MCL35-10 Ring terminal Anti-corrosive Cross section (max.)=35 mm² Hole Ø=10.5 mm Not insulated Metal 1

Description

The MCL35-10 ring terminal is the perfect choice for professional cable connections in demanding projects. Made from pure tin-plated copper, it offers excellent protection against corrosion and at the same time provides for a minimum transition resistance. With a precise fit for M10 bolts and designed for 35 mm² thick cables, this cable shoe guarantees an extremely mechanically stable and durable connection. It also complies with the strict EU RoHS-3 and REACH environmental standards – Ideal for safe use in car electrical systems, in caravan design, for solar power systems or in industrial cabinet construction.

This text is machine translated.

Scope of delivery

  • 1x ring cable shoe MCL35-10 (M10, 35 mm2)

More interesting products

(*All information is plus legal VAT)