• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric MCL70-10 Ring terminal Anti-corrosive Cross section (max.)=70 mm² Hole Ø=10.5 mm Not insulated Metal 1

Product type
Ring terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MCL70-10 pipe cable lug, bolt diameter M10, 70 mm² cable cross section

  • 70 - 70 mm²

Technical specifications

  • Processed by standard pressing tool for pipe and crimp terminals
Product type

Ring terminal

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

MCL70-10

Type

MCL70-10

AWG max.

2

AWG (min.)

2

max. cross section

70 mm²

Min. cross section

70 mm²

Weight

25 g

Industrial packaging

Yes

Dimensions

Gesamtlänge: 52,2 mm
Außenring-Durchmesser: 21,1 mm

Cross-section range

70 - 70 mm²

Features

Anti-corrosive

Support sleeve

No

Temperature range

up to 150 °C

Documents & Downloads

Datasheet

Datasheet 3776099 Mueller Electric MCL70-10 Ring terminal Anti-corrosive Cross section (max.)=70 mm² Hole Ø=10.5 mm Not insulated Metal 1

User & Safety Instructions

User & Safety Instructions 3776099 Mueller Electric MCL70-10 Ring terminal Anti-corrosive Cross section (max.)=70 mm² Hole Ø=10.5 mm Not insulated Metal 1

Description

Secure an absolutely reliable and durable connection for your electrical installations. This robust ring terminal is specially designed for 70 mm² thick cables and M10 bolts. Made from high quality tin-plated copper, it offers excellent protection against corrosion and guarantees minimum transition resistance. Perfectly suitable for professional use in industry, vehicle construction or in solar systems – fully comply with the current EU RoHS 3 and REACH environmental standards.

This text is machine translated.

Scope of delivery

  • 1 x ring terminal MCL70-10 (bolt size M10, for 70 mm² cable)

More interesting products

(*All information is plus legal VAT)