There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring terminal
M10
10.5 mm
Not insulated
Metal
1 pc(s)
Copper silver plated
MCL95-10
MCL95-10
3
3
95 mm²
95 mm²
40 g
Yes
Außendurchmesser Ring: ca. 24,8 mm
Gesamtlänge: ca. 51 mm bis 55 mm
95 - 95 mm²
Anti-corrosive
No
up to 150 °C
Datasheet 3776101 Mueller Electric MCL95-10 Ring terminal Anti-corrosive Cross section (max.)=95 mm² Hole Ø=10.5 mm Not insulated Metal 1
User & Safety Instructions 3776101 Mueller Electric MCL95-10 Ring terminal Anti-corrosive Cross section (max.)=95 mm² Hole Ø=10.5 mm Not insulated Metal 1