

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Copper wire
1 x
7.6 m
6 mm²
Silicone
6 mm²
1 x
6 mm
1100 V
10
10
WI-M-10-25-2
Red
7.6 m
No
1 x 6 mm² + 1 x 6 mm²
Yes
+180 °C
-40 °C
WI-M-10-25-2
Datasheet 3330920 Mueller Electric WI-M-10-25-2 Copper wire 1 x 6 mm² + 1 x 6 mm² Red 7.6 m
User & Safety Instructions 3330920 Mueller Electric WI-M-10-25-2 Copper wire 1 x 6 mm² + 1 x 6 mm² Red 7.6 m
The necessary accessories are required to use the article as described.