There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
15.2 m
5.26 mm²
Silicone
highly flexible
Heat-resistant
6 mm
600 V
10
10
Yes
Yes
WI-M-10-50-0
Black
Silicone
1-wire, flexibly stranded
ca. 1050 bis 1064 x 0,08 mm Einzeldrähte
Copper, tin-plated (conductor material)
No
600 V
45 A
UL 3640 / UL 758
1 x 5.26 mm²
180 °C
-40 °C
180 °C
-40 °C
WI-M-10-50-0
FT2 (flame test)
UL recognized
Datasheet 3776110 Mueller Electric WI-M-10-50-0 Wire 1 x 5.26 mm² Black 15.2 m
User & Safety Instructions 3776110 Mueller Electric WI-M-10-50-0 Wire 1 x 5.26 mm² Black 15.2 m
The necessary accessories are required to use the article as described.