

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
15.24 m
5.26 mm²
Silicone
Heat-resistant
highly flexible
6 mm
600 V
10
10
Yes
Yes
WI-M-10-50-2
Red
Silicone sheath
1050 lines x 0.08 mm
Feinstdrähtig verdrillt, verzinnt
Copper, tin-plated (conductor) / silicone (insulation)
No
45 A
UL approved
1 x 5.26 mm²
180 °C
-40 °C
180 °C
-40 °C
WI-M-10-50-2
Complies with ROHS3
REACH unaffected
FT2 (flame test)
Datasheet 3776111 Mueller Electric WI-M-10-50-2 Wire 1 x 5.26 mm² Red 15.24 m
User & Safety Instructions 3776111 Mueller Electric WI-M-10-50-2 Wire 1 x 5.26 mm² Red 15.24 m
The necessary accessories are required to use the article as described.