

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
3 m
2.5 mm²
Silicone
highly flexible
Heat-resistant
4.7 mm
600 V
14
14
Yes
Yes
WI-M-14-10-2
Red
Silicone
Stranded wire
420 Drähte x 0,08 mm
Tinned copper
No
600 V
30 A
Complies with RoHS 3
FT2 (flame test)
Spark test 10 kV
10 kV
1 x 2.5 mm²
180 °C
-40 °C
180 °C
-40 °C
WI-M-14-10-2
UL 3640
Datasheet 3776115 Mueller Electric WI-M-14-10-2 Wire 1 x 2.5 mm² Red 3 m
User & Safety Instructions 3776115 Mueller Electric WI-M-14-10-2 Wire 1 x 2.5 mm² Red 3 m
The necessary accessories are required to use the article as described.