

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
15.2 m
2.1 mm²
Silicone
highly flexible
Heat-resistant
4.7 mm
1100 V
14
14
Yes
Yes
WI-M-14-50-2
Red
Silicone rubber
Stranded wire
420 x 0,08 mm
Tin-plated copper (conductor) / silicone (sleeve)
No
1100 V
32 A
UL approved
Dielectric strength: 3.2 kV per minute / Spark test: 10 kV
1 x 2.1 mm²
180 °C
-40 °C
180 °C
-40 °C
WI-M-14-50-2
FT2 (non-flammable)
RoHS compliant
Datasheet 3776119 Mueller Electric WI-M-14-50-2 Wire 1 x 2.1 mm² Red 15.2 m
User & Safety Instructions 3776119 Mueller Electric WI-M-14-50-2 Wire 1 x 2.1 mm² Red 15.2 m
The necessary accessories are required to use the article as described.