• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 23948 2-channel Timer IP20 Flush mount

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Müller EA36.22 pro4 universal timer switch

  • Integrated Bluetooth
  • 100 storage memories
  • 2 inputs

Technical specifications

  • Transmission: Bluetooth 4.2
  • 2 switching outputs 230 V
  • 2 inputs 230 V for button or switch
  • Switching capacity: 6 A total
Dim

(W x H x D) 44 x 41.4 x 20 mm

Product type

Timer

Mounting type

Flush mount

IP20

Operating voltage

230 V

Width

44 mm

Height

41.4 mm

Depth

20 mm

50 m

Use

Weather and environment

Channels

2

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2107969 Müller 23948 2-channel Timer IP20 Flush mount

User & Safety Instructions

User & Safety Instructions 2107969 Müller 23948 2-channel Timer IP20 Flush mount

Description

Universal use: Universal use, as shutter control or timer (week or Astro).
3 operating modes: Automatic, manual switching, random function

This text is machine translated.

Features

  • Universal:
  • Overheating protection
  • Automatische Sommerzeitumstellung
  • 10 years power reserve
  • Programming and operation via App Save´n carry (iOS and Android)
  • Simultaneous access for up to 3 mobile devices
  • Roller shutter/blind control:
  • 2 switching times per day
  • 3 operating modes: Automatic, manual, holiday mode
  • Adjustable departure time and blocking times
  • Week timer:
  • 100 storage memories
  • Permanent switching and additional switching times
  • Timer Astroprogram:
  • 100 storage memories
  • Offset function
  • Permanent switching/holiday program
  • Change and timer function.

Scope of delivery

  • Universal control
  • User manual.

More interesting products

(*All information is plus legal VAT)