• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 24206 Daylight savings/sunup/sundown LED dimmer Suitable for light bulbs: LED bulb White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Daylight savings/sunup/sundown LED dimmer

Operating voltage

230 V

Suitable for light bulbs

LED bulb

Switching capacity (LED)

4-150 W

Factory colour

White

Dim

(L x W x H) 44 x 20 x 41.5 mm

Length

44 mm

Width

20 mm

Height

41.5 mm

Documents & Downloads

Datasheet

Datasheet 2536474 Müller 24206 Daylight savings/sunup/sundown LED dimmer Suitable for light bulbs: LED bulb White

User & Safety Instructions

User & Safety Instructions 2536474 Müller 24206 Daylight savings/sunup/sundown LED dimmer Suitable for light bulbs: LED bulb White

Description

Features

  • Astro dimmer (remote control)Dimmer for dimmable LED lamps for phase section controlMinimum and maximum dimming value can be setAdjustable switch-on brightness or memory function1 input 230 V~ for buttons or switchesStaircase lighting functionBattery backupBuilt-in Bluetoothmi.system MeshProgramming and operation via app (iOS and Android)Switching program can be deactivated via appCompact housing part for flush mountingOverload, overvoltage, short-circuit and overheating protection
  • This text is machine translated.

What kind of Dimmers are you looking for?