• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 24223 Daylight savings/sunup/sundown dimmer Suitable for light bulbs: LED bulb Pure white (RAL 9010)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Daylight savings/sunup/sundown dimmer

Operating voltage

230 V

Suitable for light bulbs

LED bulb

Switching capacity (LED)

4-150 W

Factory colour

Pure white (RAL 9010)

Similar RAL

9010

Dim

(L x W) 84 mm x 84 mm

Length

84 mm

Width

84 mm

Documents & Downloads

Datasheet

Datasheet 2536473 Müller 24223 Daylight savings/sunup/sundown dimmer Suitable for light bulbs: LED bulb Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2536473 Müller 24223 Daylight savings/sunup/sundown dimmer Suitable for light bulbs: LED bulb Pure white (RAL 9010)

Description

Features

  • Astro dimmer (remote control)Push-button dimmer for dimmable LED lamps for phase section controlMinimum and maximum dimming value can be setAdjustable switch-on brightness or memory functionStaircase lighting functionBattery backupBuilt-in Bluetoothmi.system MeshProgramming and operation via app (iOS and Android)Switching program can be deactivated via appTouch lock can be activatedCompact housing part for flush mountingSpring-loaded terminalsOverload, overvoltage, short-circuit and overheating protection
  • This text is machine translated.

What kind of Dimmers are you looking for?