• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller FU 30.00 pro 12-30V DC Timer GPS receiver 12 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 225.00
-20 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length (FU and SC): Max. 200 m. Connection voltage: 12 - 30 V/DC (external power supply necessary)
Product type

Timer GPS receiver

Operating voltage

12 V DC

Type

FU 30.00 pro 12-30V DC

Manufacturer part #

22894

External input

Yes (power)

Features

DCF controlled

Documents & Downloads

Datasheet

Datasheet 197939 Müller FU 30.00 pro 12-30V DC Timer GPS receiver 12 V DC

User & Safety Instructions

User & Safety Instructions 197939 Müller FU 30.00 pro 12-30V DC Timer GPS receiver 12 V DC

Description

3-wire version, as an accessory for switching and main clocks. Also suitable for alternative applications. For wall mounting. It can be used world wide Reception and processing of the GPS time signal (GMT). The output signal is a form of the DCF time telegram. Up to 10 SC can be connected in parallel to one FU 3x.00 per. Time and date are automatically read into the timer switches. Control LED in the housing, small and compact design. Simple installation, housing can be rotated in the mounting bracket.

This text is machine translated.

Hints

The power supply is not included in the delivery.

More interesting products

(*All information is plus legal VAT)