• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 27700050 Riva Sensor LED night light (+ motion detector), LED night light (+ twilight sensor) LED (monochro

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED orientation light Riva Sensor

  • Mobile staircase light with motion and twilight sensorSimple and quick mountingFlexible and self-adhesive with magnetic holderIncluding batteries

Technical specifications

Product type

LED night light (+ motion detector)

Operating voltage

4.5 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.6 W

0.6 W

Colour

Warm white

2700 K

10 lm

Total luminous flux

10 lm

Light features

Battery-powered

Incl. dimmer

Incl. sensor

Protection class

III

IP20

Factory colour

White

Weight

345 g

Dim

(L x W x H) 115 x 115 x 39 mm

Width

115 mm

Height

39 mm

Length

115 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 2632686 Müller-Licht 27700050 Riva Sensor LED night light (+ motion detector), LED night light (+ twilight sensor) LED (monochro

Description

The convenient staircase light is not only a real eye-catcher: The mobile, wireless battery light Riva has a wide range of uses and provides perfect lighting exactly where light is required.

This text is machine translated.

Scope of delivery

  • Riva sensor
  • 9x AAA batteries
  • Fitting Material
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.