
Technical specifications
- Output: 5 W
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Illumination range (high)
150 m
- Weight
153 g
- Dim
(L x W x H) 39 x 39 x 138 mm
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
3.7 V
- Weight, information
incl. batteries
- Luminous flux (high)
300 lm
- Width
39 mm
- Height
138 mm
- Length
39 mm
IP21
- Features
Long range
- Colour
Daylight white
Documents & Downloads
Datasheet
Datasheet 3395119 Müller-Licht 27700075 LED (monochrome) Torch Long range battery-powered 300 lm 153 g
User & Safety Instructions
User & Safety Instructions 3395119 Müller-Licht 27700075 LED (monochrome) Torch Long range battery-powered 300 lm 153 g
Description
This text is machine translated.
Scope of delivery
- 3 x AAA battery
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























