• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 400398 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 40 W Warm white Filament 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller-Licht 400398 LED (monochrome) E14 4 W = 40 W Warm white Teardrop shape

  • Power= 4 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4 W

470 lm

40 W

Factory colour

Clear

Version

clear

Radiation angle

360°

Teardrop shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Operating voltage

220 V

230 V

240 V

Length

45 mm

Content

1 pc(s)

Height

77 mm

F (A - G)

Energy consumption

5 kWh/1000h

Colour rendering

927

Colour rendering index

90 Ra

Weight

13 g

Power range

2.5 W - 4.9 W

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2443769 Müller-Licht 400398 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 40 W Warm white Filament 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2443769 Müller-Licht 400398 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 40 W Warm white Filament 1 pc(s)

Description

Beautiful and pleasant light for a perfect atmosphere!
The dimensions of the retro LED lamps are identical to the conventional incandescent lamps. The retro LEDs are characterized by an all-round bright light and high energy efficiency. In addition, the glass housing is an optical eye-catcher, so that the lamps are particularly suitable for use in open lamps, such as chandeliers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)