• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401001 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

233 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller-Licht 401001 LED (monochrome) E-27 8.5 W = 60 W Warm white Pear shape

  • Power= 8.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

806 lm

60 W

Factory colour

White

Version

matte

Radiation angle

200°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

20000 h

Circuits

100000

Operating voltage

220 V

230 V

240 V

Current consumption

8.5

Length

58 mm

Content

1 pc(s)

Height

102 mm

F (A - G)

Energy consumption

9 kWh/1000h

Durability rating

20000 h

Colour rendering

827

Colour rendering index

80 Ra

Weight

27 g

Power range

7.5 W - 9.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2443760 Müller-Licht 401001 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2443760 Müller-Licht 401001 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white 1 pc(s)

Description

With LED-lamps you protect not only your wallet but also the environment. Simply exchange your conventional bulbs for Müller-Licht LED-Lamps and save energy and electricity costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)