• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401030 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W Warm white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller-Licht 401030 LED (monochrome) GU10 5.5 W Warm white Reflector bulb

  • Power= 5.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

5.5 W

430 lm

Factory colour

White

Version

matte

Radiation angle

36°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

25000 h

Circuits

100000

Operating voltage

220 V

230 V

240 V

Current consumption

5.5

Length

50 mm

Content

1 pc(s)

Height

54 mm

G (A - G)

Energy consumption

7 kWh/1000h

Colour rendering

827

Colour rendering index

80 Ra

Weight

30 g

Bulb shape

GU10

Power range

5 W - 7.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2443750 Müller-Licht 401030 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2443750 Müller-Licht 401030 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W Warm white 1 pc(s)

Description

With LED-lamps you protect not only your wallet but also the environment. Simply exchange your conventional bulbs for Müller-Licht LED-Lamps and save energy and electricity costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)