• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aqua-Power Wet room light LED tube G13 18 W Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqua-Power 1/120 moisture room lamp                           

  • Power= 18 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED tube

G13

Length

1265 mm

18 W

Height

86 mm

Width

72 mm

4000 K

Colour

Neutral white

Total luminous flux

2500 lm

IP65

Dim

(L x W x H) 1265 x 72 x 86 mm

n.rel.

Radiation angle

110°

Colour rendering index

80 Ra

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 3218981 Müller-Licht Aqua-Power Wet room light LED tube G13 18 W Neutral white

User & Safety Instructions

User & Safety Instructions 3218981 Müller-Licht Aqua-Power Wet room light LED tube G13 18 W Neutral white

Description

Perfect light for professionals with a high demands. The Aqua Power 1/120 LED wet room light with replaceable professional LED tube provides optimum lighting conditions and the highest light comfort in workshops, underground garages and at construction sites. The Aqua-Power 1/120 sets new standards with its very high light output, integrated surge protection and a power factor of over 0.9. In addition, it is quickly and easily attached by a person, without tools. The easy installation with integrated through wiring saves time and effort and also makes the connection of further lamps possible without any problem. Ideal for demanding lighting projects for professionals and DIY enthusiasts. The Aqua Power 1/120 has the protection class IP 65 and is protected against external influences like moisture, dust and dirt. The lamp has a length of 120 cm.
• The replaceable professional LED tube of Aqua-Power 1/120 can be easily replaced with a new tube, so that you can enjoy your lighting for a long time.
• IP 65 protection against dust and reliable protection against water jets. Can also be used outdoors, temperature-resistant from –20 °C to 40 °C.
• Tool-free, quick, easy installation by one person, with integrated through wiring
• Integrated surge protection for long service life
• High Power factor 0.9, no external compensation required
• Neutral white light for optimum work lighting (4000 K)

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)