• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aqua-Promo LED wet room diffusor LED (monochrome) G13 16 W Neutral white Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet room diffuser aqua promo

  • 1-flame
  • Bulb included
  • This text is machine translated.

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

G13

Rating per bulb

16 W

Length

1272 mm

16 W

Height

58 mm

Width

62 mm

4000 K

Colour

Neutral white

1900 lm

Total luminous flux

1900 lm

IP65

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

PC

Dim

(L x W x H) 1272 x 62 x 58 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 1583283 Müller-Licht Aqua-Promo LED wet room diffusor LED (monochrome) G13 16 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 1583283 Müller-Licht Aqua-Promo LED wet room diffusor LED (monochrome) G13 16 W Neutral white Grey

Description

Scope of delivery

  • Wet room diffusor
  • Lamp
  • Instructions for use.

What kind of Wet Room Lighting are you looking for?