• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aqua-Promo LED wet room diffusor LED (monochrome) G13 44 W Neutral white White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet room diffuser aqua promo

  • Power= 44 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

G13

Rating per bulb

22 W

Length

156 cm

44 W

Height

8.6 cm

Width

11.5 cm

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

4000 lm

IP65

Factory colour

White

Material

Acrylonitrile butadiene styrene

PC

Dim

(L x W x H) 156 x 11.5 x 8.6 cm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583286 Müller-Licht Aqua-Promo LED wet room diffusor LED (monochrome) G13 44 W Neutral white White

Description

Scope of delivery

  • Wet room diffuser
  • Light Bulbs
  • Fixings
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)