• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 36 W Neutral white Grey, Transparent

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Feuchtraumwannenleuchte 2 x 18 W, 4000 K

  • Power= 36 W
  • Total luminous flux= 4860 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Integrated double-piece housing
  • M20 cable gland
  • Quick-wiring connector
  • Replaceable LED tube
  • Non-isolated driver
  • Non-dimmable
  • IP65 rating

Technical specifications

Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED tube

T8

Rating per bulb

18 W

Length

1258 mm

36 W

Height

52 mm

Width

100 mm

Energy consumption

36 kWh/1000h

4000 K

Colour

Neutral white

2430 lm

Total luminous flux

4860 lm

IP65

Factory colour

Grey

Transparent

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

1 kg

Dim

(L x W x H) 1258 x 100 x 52 mm

n.rel.

Colour rendering index

80

Light bulb included

Yes

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743243 Sygonix LED wet room diffusor LED tube T8 36 W Neutral white Grey, Transparent

Warranty Terms

Warranty Terms 3743243 Sygonix LED wet room diffusor LED tube T8 36 W Neutral white Grey, Transparent

Description

Features

  • Neutral white light (4000 K)
  • Loop-through wiring
  • Service life: 25000 h
  • Durable ABS base and PC cover
  • Stainless steel mounting clips

Scope of delivery

  • Damp-proof light
  • 4x Screws and dowels
  • 2x Brackets
  • Cable gland
  • Rubber stud

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)