• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aquaprofi Sensor 120 Wet room light (+ motion detector) LED (monochrome) LED 36 W Neutral white Grey (matt)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aquaprofi sensor 120

  • The lamp has a length of 120 cmProtection class IP65 dust-proof and reliable protection against jet waterMotion and twilight sensor can be comfortably adjusted via the accompanying remote control

Technical specifications

Product type

Wet room light (+ motion detector)

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

36 W

Length

1200 mm

36 W

Height

65 mm

Width

70 mm

4000 K

Colour

Neutral white

Total luminous flux

5200 lm

Coverage max. (width)

6 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

10 min

IP65

Factory colour

Grey (matt)

White

Weight

718 g

Dim

(L x W x H) 1200 x 70 x 65 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589625 Müller-Licht Aquaprofi Sensor 120 Wet room light (+ motion detector) LED (monochrome) LED 36 W Neutral white Grey (matt)

Description

Perfect light for professionals with demands. The integrated LED wet room light Aquaprofi Sensor 120 ensures optimum lighting conditions and maximum light comfort in workshops, cellars and carports. Special highlights: The Aquaprofi Sensor 120 not only impresses with its particularly high light output, but is also quick and easy to install by one person, without tools. The integrated through-wiring also makes it easy to connect additional lights. Especially practical: The LED light has a motion as well as a twilight sensor. These switch on the light when they register a movement at dusk. The sensors can be conveniently adjusted via the supplied remote control – even when installed. In addition to the degree of twilight, illumination time and effective distance of the motion detector can be regulated. The Aquaprofi Sensor 120 has protection class IP65 and is protected against external influences such as moisture, dust and dirt.

This text is machine translated.

Features

  • The lamp has a length of 120 cmIntegrated LED wet room diffusor, thanks to protection class IP65 dust-proof and reliable protection against jet water, used also in covered outdoor areas, temperature resistant from -20°C to 40°C.Motion and twilight sensor can be comfortably adjusted via the accompanying remote controlTool-free, quick and easy assembly, even by one person, prepared for through-wiring, high power factor > 0.9, no external compensation necessaryVery low power consumptionNeutral white light for optimum work lighting (4000 K)

Scope of delivery

  • Aquaprofi sensor 120

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)