• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Oval Wet room light E-27 White White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall and ceiling lamp Oval

  • White

Technical specifications

Product type

Wet room light

Type

Oval

Operating voltage

230 V

E-27

Rating per bulb

60 W

Length

180 mm

Height

109 mm

Width

126 mm

Colour

White

IP44

Factory colour

White

Material

Plastic

Weight

490.00 g

Dim

(L x W x H) 180 x 126 x 109 mm

n.rel.

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2443738 Müller-Licht Oval Wet room light E-27 White White

User & Safety Instructions

User & Safety Instructions 2443738 Müller-Licht Oval Wet room light E-27 White White

Description

Whether in the cellar, in the workshop or in the outdoor area: The easy-to-install wall and ceiling light Basic Oval is perfectly suitable for damp rooms of all kinds thanks to IP44. Housing made of robust plastic, decorative design, which fits perfectly in every room.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)