
Highlights & Details
LED-under cabinet luminaire Pibo Sensor DIM 35
- Power= 2.5 W
- Total luminous flux= 250 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
3 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
350 mm
Built-in LED
- Width
45 mm
- Rating per bulb
2.5 W
- Height
14 mm
2.5 W
- Energy consumption
3 kWh/1000h
3000 K
- Colour
Warm white
250 lm
- Total luminous flux
250 lm
- Light features
Incl. motion detector
Incl. magnetic holder
Incl. sensor
- Protection class
III
IP20
- Factory colour
White
- Weight
230 g
- Dim
(L x W x H) 350 x 45 x 14 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 2632684 Müller-Licht Pibo Sensor DIM LED plinth lighting LED (monochrome) Built-in LED 2.5 W Warm white White
User & Safety Instructions
User & Safety Instructions 2632684 Müller-Licht Pibo Sensor DIM LED plinth lighting LED (monochrome) Built-in LED 2.5 W Warm white White
Description
Scope of delivery
- Pibo
- Micro USB cable
- User manual.
What kind of Undercabinet Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



