
Number
Total (€ 109.99 / piece)
€ 125.00
-12 %
€ 109.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Week digital timer
- Complete switching program of the current day at a glanceReplaceable battery (CR 2032) with 10 years power reserveOptimized own consumption: Only 0.2 W in "standby" modeLarge, clear display with one line of textEasy to useFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROMSmartphone programmable via NFC (free iOS and Android app)
- This text is machine translated.
Technical specifications
- Product type
DIN rail mount timer
- Operating voltage
12 V DC
12 V AC
- Channels
2-channel
- Type
digital
- Type
SC 18.20 easy 12V ACDC
- Manufacturer part #
23826
- Factory colour
Black
Red
- Dim
(L x W x H) 63 x 35.8 x 90 mm
- Memory slots
56
- Astro function
No
- Output rating
4000 W
- Display type
LCD
- Display backlighting
No
- Min. power reserve
10 years
- Impulse
Yes
- Width
35.8 mm
- Height
90 mm
- Length
63 mm
- Switching cycle
24h mode
7 day mode
Documents & Downloads
Datasheet
Datasheet 2136098 Müller SC 18.20 easy 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W
User & Safety Instructions
User & Safety Instructions 2136098 Müller SC 18.20 easy 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W
Description
Features
- 2-channelDaytime and week programAnnual program via additional switching times56 memory slotsNFC integratedDirectly programmable via app10 years power reserveReplaceable battery (CR 2032)Shortest switching distance 1 min.Breaking capacity 16 A per channelAdditional switching times ON, OFF and pulse according to date and timePermanent switching according to date and time / holiday programManual permanent switchingManual switching anticipationAutomatische SommerzeitumstellungOperating hours and switching pulse counterEasy to useSecurity through PIN codingNFC programming (ISO 15693 standard)





























