• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 28.21 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 140.00
-11 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Switching computer SC 28 pro

  • Can be programmed with smartphone via Bluetooth® (free iOS and Android APP)No additional data key is required! Bluetooth® is integrated in the timer.Changeable battery with 10 years power reserveRandom function for presence simulationOptimised power consumption: Only 0.3 W in "standby" modeFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROM
  • This text is machine translated.

Technical specifications

  • Quartz accuracy (at 20 ° C): ± 1 s / day
  • Display: High resolution display (field of view : 7.5 cm ²)
  • Ambient temperature: -10 - +55 ° C
Product type

DIN rail mount timer

Operating voltage

12 V DC

12 V AC

Channels

2-channel

Type

digital

Type

SC 28.21 pro4 12V ACDC

Manufacturer part #

22385

Factory colour

Black

Red

Dim

(L x W x H) 63 x 35.8 x 90 mm

Memory slots

100

Astro function

No

Output rating

4000 W

Display type

LCD

Display backlighting

No

External input

No

Min. power reserve

10 years

Impulse

Yes

Width

35.8 mm

Height

90 mm

Length

63 mm

Switching cycle

24h mode

7 day mode

Cycle

Yes

Output rating

16 A

Operating voltage

12 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 197224 Müller SC 28.21 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W

User & Safety Instructions

User & Safety Instructions 197224 Müller SC 28.21 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W

Conformity certificate

Conformity certificate 197224 Müller SC 28.21 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W

Description

Suitable for distributor installation.

Features

  • Text-based menu navigation and self-explanatory pictogram / symbols
  • Large and clear display with two high-resolution text lines
  • Easy to use
  • Fast and intuitive programming
  • Can be programmed without mains connection (6 years power reserve)
  • Daily and weekly programme. The shortest switching distance 1 min
  • Switching capacity 16 A per channel
  • Channel = changer, opening width <3 mm (µ)
  • Permanent switching according to date (holiday function)
  • Permanent switching: Duration of switch off or switch on via manual switch
  • Manual switching pre-emption
  • Automatic sorting of switching times when reading
  • Free block programming of weekdays
  • Automatic daylight saving time can be set for Europe, North America or Australia)
  • Display of operating hours and switching impulses per channel and of the device
  • Security through PIN coding
  • Connection type screw terminal (lift terminals).

More interesting products

(*All information is plus legal VAT)