• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 45.99
-11 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clock Timer VS 30.18

  • Easy programming with captive switch buttonsEasy reading of the switching programPrecise reading of the timeSuperior hand switch permanent ON/permanent OFF/automatic

Technical specifications

  • The shortest switching distance: 30 min
  • Distributor installation: 35 mm of profile rail (DIN EN 50022)
  • Connection type: Screw terminal
  • Protection type: IP 20 according to DIN EN 60529
Product type

DIN rail mount timer

Operating voltage

12 V DC

24 V DC

48 V DC

24 V AC

48 V AC

Channels

1-channel

Type

analogue

Type

VS 30.18 12-24V & DC 24-48V 50-60Hz

Manufacturer part #

22254

Factory colour

Grey

Red

Dim

(W x H) 52.5 mm x 105 mm

Output rating

4000 W

Width

52.5 mm

Height

105 mm

Output rating

16 A

Operating voltage

12 - 24 V/DC/24 - 48 V AC

Documents & Downloads

Datasheet

Datasheet 197198 Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

User & Safety Instructions

User & Safety Instructions 197198 Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

User & Safety Instructions 197198 Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

Information

Information 197198 Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

Information 197198 Müller VS 30.18 12-24V & DC 24-48V 50-60Hz DIN rail mount timer analogue 12 V DC, 24 V DC, 48 V DC, 24 V AC, 48 V AC 400

Description

Daily schedule, for distributor installation.

Features

  • 52.5 mm slim design
  • Easy programming with captive gearshift buttons
  • Easy reading of the switching program
  • Time reading to the exact second
  • Superior hand switch
  • Automatic continuous-ON/continuous-OFF

More interesting products

(*All information is plus legal VAT)