
Highlights & Details
DAkkS CM 604 multi-use clamp meter
- 400 A AC
- Illuminated digital display with 4,000 digits
- Automatic selection of range (Auto-range)
- Voltage / Resistance / Continuity / Diode / Capacity / Frequency / Temperature
- Built-in torch / measuring point illumination
- Auto switch-off
- Battery discharge indication
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
up to 40 mΩ
- Reading range - capacity
up to 4 mF
- Frequency reading range
Till 10 kHz
- Temperature
-18 to 1000 °C
- Measurement type (details)
Non-invasive
- Height
75 mm
- Width
35 mm
- Length
225 mm
- Weight
295 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
- Type
CM 604
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 225 x 35 x 75 mm
- Features
incl. bag
- Opening range of current clamps
30 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220216 Multimetrix CM 604 Clamp meter Calibrated to (DAkkS standards) Digital incl. bag CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 3220216 Multimetrix CM 604 Clamp meter Calibrated to (DAkkS standards) Digital incl. bag CAT III 600 V Display (counts): 4000
Description
With the CM 604 you can current, voltage, resistance, continuity, diodes, Measure capacity, frequency and temperature. The clamp meter has a enclosing diameter of 30 mm and can detect currents of up to 400 A AC.
The illuminated digital display with 4,000 digits shows you the measured values clearly and clearly. The automatic range selection (auto range) makes operation easier and the torch function helps you to illuminate the measuring point.
The CM 604 also has Min / Max / Data Hold functions, an automatic switch-off and a battery-discharge display.
The pliers are tested to safety according to 600 V CAT III and are delivered with a set of test leads, a wire thermo element, an adapter for thermo element K and a carry bag.
The multiple clip-on ammeter CM 604 is a practical and reliable companion for your daily measurement tasks.
This text is machine translated.
Scope of delivery
- Multi-use clamp-on ammeter CM 604
- Set of test leads with dual-mode probe tips Ø2 mm CAT II / CAT III-IV.
- 1x wire thermo element, type K
- 1x adapter for thermo element K / safety plug Ø 4 mm
- 1x transportation bag
- 3x 1.5 V batteries
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















