
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
60 MΩ
- Frequency reading range
10 MHz
- Temperature
-45 °C - 750 °C
- DC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 kHz
- Height
81 mm
- Width
187 mm
- Length
50 mm
- Weight
342 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM 230
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 50 x 187 x 81 mm
- Features
Waterproof (IP67)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742583 Multimetrix DMM 230 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 6
Description
This text is machine translated.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












