
Highlights & Details
DAkkS DMM 54 digital multimeter
- Illuminated digital display with 4,000 digits
- Automatic selection of range (Auto-range)
- Voltage / Current / Resistance / Continuity / Diode / Capacity / Frequency / Temperature / NCV
- Auto switch-off
- Battery discharge indication
- Protection through high-power fuses
Technical specifications
- Electrical frequency (in V) 4 Hz / 40 Hz / 400 Hz / 4 kHz / 10 kHz (V greater than 15 V)
- Electronic frequency (in V) 2.000 Hz...10 MHz
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
up to 40 mΩ
- Reading range - capacity
up to 4 mF
- Temperature
-18 to 1000 °C
- Measurement type (details)
True RMS
- Height
154 mm
- Width
74 mm
- Length
43 mm
- Weight
210 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
DMM 54
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 43 x 74 x 154 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220206 Multimetrix DMM 54 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600
Warranty Terms
Warranty Terms 3220206 Multimetrix DMM 54 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600
Description
Easy to Use
With the automatic range selection (auto range), you no longer need to switch between different measuring ranges. The multimeter automatically detects the correct setting for your measurement. The illuminated digital display with 4,000 digits shows you the measured values clearly and clearly.
Extensive measurement functions
The DMM 54 can not only measure voltage, current and resistance, but also continuity, diode, capacity, frequency, Temperature and NCV (non-contact voltage detection). This allows you to test and analyze a wide range of electrical parameters.
Tremendous safety
The DMM 54 is certified according to safety standard 600 V CAT III, WAS means that it is suitable for measurements on building installations. It is also protected by high-performance fuses that prevent short circuits. The multimeter is supplied with a set of test leads and dual-mode probe tips to ensure secure contact.
The multimeter DMM 54 is a practical and high-performance helper for all electrical measurement tasks.
This text is machine translated.
Scope of delivery
- Digital multimeter DMM 54
- 1x set of test leads with dual-mode probe tips Ø2mm CAT II / CAT III-IV.
- 1x wire thermo element, type K
- 1x adapter for thermo element K/safety plug Ø 4 mm
- 2x battery 1.5V, AAA
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








