• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix ERT 201 Earth ground meter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ERT 201 digital earth resistance tester

  • Earthing measurement via 2-wire or 3-wire method
  • 3 MEASURING RANGES: 20 Ω / 200 Ω / 2000 Ω
  • DATA-HOLD function
  • Operation via batteries, device indicates battery capacity
  • Designed to meet the requirements of IEC-1010 / EN 61010
  • Supplied in carrying case

Technical specifications

  • Ranges and resolutions for earthing measurement:
  • 0…19.99 Ω (0.01 Ω)
  • 0…199.9 Ω (0.1 Ω)
  • 0…1999 Ω (1 Ω)
Product type

Earth ground meter

Reading range - voltage

0 - 200 V AC

Manufacturer's standards (no certificate)

Dim

(L x W x H) 100 x 27.5 x 26 mm

Weight

550 g

Display

LCD

Content

1 pc(s)

Reading category

CAT III 150 V

Measuring type

Ground spike

Width

27.5 mm

Height

26 mm

Length

100 mm

Type

ERT 201

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366268 Multimetrix ERT 201 Earth ground meter

Conformity certificate

Conformity certificate 2366268 Multimetrix ERT 201 Earth ground meter

Description

The Multimetrix ERT 201 is an easy-to-use digital earth tester. It was developed to meet the requirements of IEC-1010 / EN 61010.
The ERT 201 can be used to perform ground testing using the 2-wire or 3-wire method.

A test current of 2 mA enables a measurement of the earthing resistance resistance, without tripping of residual current circuit breakers in the circuit to be tested.

The result of the last measurement remains on the display until the next measurement (data hold).

This text is machine translated.

Scope of delivery

  • 3 test leads (15 m red, 10 m yellow, 5 m green)
  • 2 earth (T-shaped)
  • 1 user manual (FR-EN)

More interesting products

(*All information is plus legal VAT)