• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3123 Earth ground meter

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing tester MI 3123

  • Measurement with clip-on ammeter or probes
  • Good/poor-display
  • Magnetic holder

Technical specifications

  • AC current measurement: 0.0mA - 19.99A
Product type

Earth ground meter

Test voltage


< 40 V

Interfaces

USB

RS232

Manufacturer's standards (with certificate)

Reading range - resistance

0.0 -9999 Ω

IP40

Power supply (details)

Battery 7.2V/DC, 100-240 mains V AC

Weight

850 g

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Reading category

CAT IV

Measuring type

Ground spike

Type

MI 3123

Reading category

CAT IV 50 V

Standards

EN 61557-1/-5/-10, EN61010-1, EN 61326, NIN/NIV, ÖVE E8001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123589 Metrel MI 3123 Earth ground meter

Description

Compact device for finding the earthing resistance.

Features

  • Measurements: Standard earthing resistance with probesErdungswiderstand
  • Selective earthing resistance measurement with 1 or 2 clip-on ammeters
  • Wire-specific earthing resistance
  • Leakage current and load current check with clip-on ammeters
  • Built-in rechargeable battery and charger

Scope of delivery

  • 2 earthing test leads 4.5m (blue/red)
  • 2 earthing test leads 20 m (green/black), 4 earth probes
  • Power supply
  • 6 NiMH batteries (AA)
  • Measurement manual and instructions on CD
  • Quick instructions.

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,448.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)