• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix MH 401 Insulation tester 250 V, 500 V, 1000 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MH 401 Insulation measuring device

  • Measurement of insulation at 250 / 500 / 1000 V. DC up to 2000 Ω
  • Measurement of the continuity resistance with currents from 200 mA
  • Ease of use with the functions: Timer / data hold / test lead compensation
  • CAT III 300V (IEC 61010-1)

Technical specifications

  • Insulation resistance (max.) 2000 Ω
Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Continuity testing

2000 Ω

Manufacturer's standards (no certificate)

Dim

(L x W x H) 55 x 205 x 90 mm

Weight

600 g

Display type

Digital (LCD)

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT III 600 V

Width

205 mm

Height

90 mm

Length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346537 Multimetrix MH 401 Insulation tester 250 V, 500 V, 1000 V

Description

The Multimetrix MH 401 is a simple insulation meter that enables the insulation measurement at 250, 500 or 1000 V for resistances up to 2000 Ω.
The measuring device also enables the measurement of alternating voltages up to 600 V AC and the continuity test.

It includes automatic test lead compensation, warns of the presence of voltage and offers the following additional functions: Timer, DATA HOLD, automatic shut-off.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 2 test leads 80 cm (red/black) with test tips
  • 2 alligator clips (red/black)
  • 6 x 1.5 V batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.99*

More interesting products

(*All information is plus legal VAT)