• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

multipower MP4-12D A97402 VRLA 12 V 4 Ah AGM (W x H x D) 195 x 76 x 47 mm 4.8 mm blade terminal Maintenance-free, Low se

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery 12 V, 4 Ah

  • Low self-discharge
  • maintenance-free

Technical specifications

  • Temperature range -15 to +50 °C
Dim

(W x H x D) 195 x 76 x 47 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

4 Ah

Height

76 mm

Weight

1600 g

Content

1 pc(s)

Type

MP4-12D

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

47 mm

Width

195 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F1

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 1361041 multipower MP4-12D A97402 VRLA 12 V 4 Ah AGM (W x H x D) 195 x 76 x 47 mm 4.8 mm blade terminal Maintenance-free, Low se

Security datasheet

Security datasheet 1361041 multipower MP4-12D A97402 VRLA 12 V 4 Ah AGM (W x H x D) 195 x 76 x 47 mm 4.8 mm blade terminal Maintenance-free, Low se

Description

Maintenance-free and sealed lead-acid battery with a long operating life and low self-discharge.

Features

  • Low self discharge
  • Maintenance free
  • Robust housing made of ABS-plastic
  • Connections with high conductivity
  • High power density

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)