• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 033810 Wood Step ladder 9 kg

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk step ladder wood can be walked on both sides 2x5 steps

  • Ready to mount.

Technical specifications

  • Number of steps/rungs: 2 x 5
  • Working height: 2710 mm
  • Max. Standing height 710 mm
  • Step length 1090 mm
  • Level/rung height 20 mm
  • Lower outer width 530 mm
  • Angle 70 °
  • Upper outer width: 430 mm
  • Step design: Mixed stages + rungs
  • Step/rung distance 250 mm
  • Conductor length 1385 mm
  • Permitted as work station: TRUE
  • Total length folded 1385 mm
Product type

Step ladder

Material

Wood

Weight

9 kg

Extendable part width

22 mm

Extendable part height

65 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401141 MUNK Günzburger Steigtechnik 033810 Wood Step ladder 9 kg

Description

Step ladder made of wood. Beams made of solid conifers, steps made of beech wood . 80 mm deep, corrugated stages. The top two rungs made of beech 22 x 44 mm. Step/spar connection to produce smooth timber surface. Stable horseshoe hinges of steel. Includes a practical bucket hook as standard. Expanding safety through firmly screwed textile strap. Plastic transport protection at the conductor base. Step spacing 230 mm Conductor inclination: 70°. Maximum load 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.