• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 036632 GRP Extension ladder Operating height (max.): 7.4 cm 23.42

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension ladder

Working height range

7.1 cm - 8 cm

Material

GRP

Weight

23.42

Operating height (max.)

7.4 cm

External width

420 mm

Extendable part width

25 mm

Extendable part height

73 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401140 MUNK Günzburger Steigtechnik 036632 GRP Extension ladder Operating height (max.): 7.4 cm 23.42

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.