• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11126 Aluminium Step ladder Operating height (max.): 3.2 m Silver 4.6 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step ladder

Working height range

3.1 m - 4 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

5

Weight

4.6 kg

Operating height (max.)

3.2 m

Type

Stepladder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314458 MUNK Günzburger Steigtechnik 11126 Aluminium Step ladder Operating height (max.): 3.2 m Silver 4.6 kg

Description

Beams of square profile, 80 mm deep stages, plastic level statements, standing platform, head of shoes on the lower strut ends, from 5 stages with the perlongurten as spread fuse. Spar dimensions: Ascent 40 x 20 mm, support part 30 x 20 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.