• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 31310 Aluminium Multi-purpose ladder Incl. crossbar Operating height (max.): 4 m Silver 12.

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose ladder

Working height range

3.1 m - 4 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

3

Weight

12.8 kg

Operating height (max.)

4 m

Features

Incl. crossbar

Width

35 cm

Material (details)

Aluminium

Type

Leaning ladder

Stepladder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314408 MUNK Günzburger Steigtechnik 31310 Aluminium Multi-purpose ladder Incl. crossbar Operating height (max.): 4 m Silver 12.

Description

Can be used as a mooring and floor managers, as well as a work platform. When used as a work platform, lining and the railings (see accessories). Stability through 6 Automatically phased steel hinges and anti-skid nivello ®-conductor shoes. Rungs distance 280 mm. By default with 0.85 m wide nivello ® cross beams, both ends with anti-slip nivello ®-conductor shoes for extra safe stand and high work safety. The nivello ® cross beams are supplied separately and are two-fold at the bottom of the holmende screwed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.