• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 50090 Aluminium Step ladder Operating height (max.): 4.35 m Silver 18.4 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step ladder

Working height range

4.1 m - 5 m

Material

Aluminium

Maximum height

2.36 m

Factory colour

Silver

No. of rungs/steps

10

Weight

18.4 kg

Operating height (max.)

4.35 m

Platform width

0.4 mm

Width

78 cm

Height

309 cm

Material (details)

Aluminium

Type

Stepladder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314574 MUNK Günzburger Steigtechnik 50090 Aluminium Step ladder Operating height (max.): 4.35 m Silver 18.4 kg

Description

80 mm deep, corrugated stages. Long-term levels spar connection, non-slip nivello ®-conductor shoes and ergo-Pad ® grip zone. Large standing platform approx. 400 x 400 mm; rack tray above approx. 350 x 200 mm, folding. Optimized conductors joint's Afe Cap'with larger plant area, 6-way riveting and higher wall thickness for more stability and longevity of the conductor. Spread fuse with 2 high-strength Perlongurten. High stability by conical design. Step spacing 235 mm, Conductor inclination 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.