• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 50413 Aluminium Stairs expansion Operating height (max.): 2.8 m Silver 4.6 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs expansion

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Weight

4.6 kg

Operating height (max.)

2.8 m

Material (details)

Aluminium

Type

Stairs

Description

Versatile construction in welded design with square tube bars made of aluminum. Levels of aluminum warts sheet. Level dimensions: 555 x 250 mm. Plastic shoes on the spar ends. The basic module can be individually expand with an additional module. The expansion module is only in conjunction with the basic module can be used. Easy to set up Instructions are enclosed. For changing locations are roles as optional equipment available for stationary use optional ground angle.

This text is machine translated.

Hints

This product, you need to have the basic module, as well as the first two expansions!!